cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBP9FD4ST1

DigiKey Part Number
568-NBP9FD4ST1TR-ND - Tape & Reel (TR)
568-NBP9FD4ST1CT-ND - Cut Tape (CT)
568-NBP9FD4ST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NBP9FD4ST1
Description
IC PRESSURE SENSOR 24HQFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Pressure Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Pressure Type
-
Operating Pressure
-
Output Type
-
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
-
Features
-
Termination Style
-
Maximum Pressure
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.89000€5.89
5€5.30400€26.52
10€5.08800€50.88
25€4.83000€120.75
50€4.65300€232.65
100€4.49130€449.13
500€4.30796€2,153.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€3.93250€7,865.00
Manufacturers Standard Package
Unit Price without VAT:€5.89000
Unit Price with VAT:€7.12690