
NT2H1611F0DTLH | |
|---|---|
DigiKey Part Number | NT2H1611F0DTLH-ND |
Manufacturer | |
Manufacturer Product Number | NT2H1611F0DTLH |
Description | NFC TYPE2 TAG IC 144/888 BYTES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, NFC 1.2V ~ 3.6V 4-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NT2H1611F0DTLH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-HXSON (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.88800 | €8.88 |
| 25 | €0.83720 | €20.93 |
| 100 | €0.76790 | €76.79 |
| 250 | €0.72600 | €181.50 |
| 500 | €0.69642 | €348.21 |
| 1.000 | €0.66850 | €668.50 |
| 5.000 | €0.60968 | €3,048.40 |
| 10.000 | €0.58673 | €5,867.30 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.24630 |


