


T1024RDB-PC | |
|---|---|
DigiKey Part Number | T1024RDB-PC-ND |
Manufacturer | |
Manufacturer Product Number | T1024RDB-PC |
Description | T1024 EVAL BRD |
Customer Reference | |
Detailed Description | T1024 QorIQ® e5500 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | e5500 | |
Platform | - | |
Utilized IC / Part | T1024 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |

