
TJA1027T/20/1J | |
|---|---|
DigiKey Part Number | 568-15193-2-ND - Tape & Reel (TR) 568-15193-1-ND - Cut Tape (CT) 568-15193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1027T/20/1J |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1027T/20/1J Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.82300 | €8.23 |
| 25 | €0.74520 | €18.63 |
| 100 | €0.65990 | €65.99 |
| 250 | €0.61920 | €154.80 |
| 500 | €0.59464 | €297.32 |
| 1.000 | €0.58503 | €585.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.56383 | €1,409.58 |
| 5.000 | €0.55072 | €2,753.60 |
| 7.500 | €0.54416 | €4,081.20 |
| 12.500 | €0.53689 | €6,711.12 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.36730 |


