
TJA1055T/3/C,518 | |
|---|---|
DigiKey Part Number | 568-8689-2-ND - Tape & Reel (TR) 568-8689-1-ND - Cut Tape (CT) 568-8689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1055T/3/C,518 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| 10 | €1.62600 | €16.26 |
| 25 | €1.48640 | €37.16 |
| 100 | €1.33220 | €133.22 |
| 250 | €1.25876 | €314.69 |
| 500 | €1.21448 | €607.24 |
| 1.000 | €1.17805 | €1,178.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.13959 | €2,848.98 |
| 5.000 | €1.11641 | €5,582.05 |
| 7.500 | €1.10481 | €8,286.08 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.64990 |








