
PLRO6-45-5D-B | |
|---|---|
DigiKey Part Number | 1844-PLRO6-45-5D-B-ND |
Manufacturer | |
Manufacturer Product Number | PLRO6-45-5D-B |
Description | ACCU-LITE 6" ROUND LED MAGNIFIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 5 Diopter (2.25x) | |
Bulb | - | |
Arm | 45.00" (1143.0mm) | |
Color | - | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €335.98000 | €335.98 |
| Unit Price without VAT: | €335.98000 |
|---|---|
| Unit Price with VAT: | €406.53580 |

