
KM2.097.006.960.008 | |
|---|---|
DigiKey Part Number | 1907-KM2.097.006.960.008-ND |
Manufacturer | |
Manufacturer Product Number | KM2.097.006.960.008 |
Description | DUST PROTECTION CAP FOR ODU MEDI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 2 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 2 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | Contains Strap with Ring | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.99700 | €19.97 |
| 25 | €1.87200 | €46.80 |
| 50 | €1.78260 | €89.13 |
| 100 | €1.69740 | €169.74 |
| 250 | €1.59108 | €397.77 |
| 500 | €1.51516 | €757.58 |
| 1.000 | €1.44286 | €1,442.86 |
| 2.500 | €1.35259 | €3,381.47 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.84350 |


