
KDV12FR120ET | |
|---|---|
DigiKey Part Number | 273-KDV12FR120ETTR-ND - Tape & Reel (TR) 273-KDV12FR120ETCT-ND - Cut Tape (CT) 273-KDV12FR120ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12FR120ET |
Description | RES 0.12 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12FR120ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.133" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15500 | €1.55 |
| 25 | €0.13040 | €3.26 |
| 50 | €0.11540 | €5.77 |
| 100 | €0.10250 | €10.25 |
| 250 | €0.08840 | €22.10 |
| 500 | €0.07956 | €39.78 |
| 1.000 | €0.07201 | €72.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05857 | €292.85 |
| 10.000 | €0.05418 | €541.80 |
| 15.000 | €0.05192 | €778.80 |
| 25.000 | €0.04937 | €1,234.25 |
| 35.000 | €0.04785 | €1,674.75 |
| 50.000 | €0.04636 | €2,318.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29040 |

