LP055473A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: €4.91942
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: €1.17473
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: €5.21500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €6.29000
Datasheet
47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP055473A

DigiKey Part Number
273-LP055473A-ND
Manufacturer
Manufacturer Product Number
LP055473A
Description
MAXCAP 47MF 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
40Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.201" (5.10mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
260€1.28919€335.19
Manufacturers Standard Package
Unit Price without VAT:€1.28919
Unit Price with VAT:€1.55992