
LVK24R050DER | |
|---|---|
DigiKey Part Number | 273-LVK24R050DERTR-ND - Tape & Reel (TR) 273-LVK24R050DERCT-ND - Cut Tape (CT) 273-LVK24R050DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R050DER |
Description | RES 0.05 OHM 0.5% 1W 2412 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R050DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 10 | €1.39100 | €13.91 |
| 25 | €1.20160 | €30.04 |
| 50 | €1.08260 | €54.13 |
| 100 | €0.98150 | €98.15 |
| 250 | €0.87080 | €217.70 |
| 500 | €0.80152 | €400.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.74268 | €742.68 |
| 2.000 | €0.69270 | €1,385.40 |
| 3.000 | €0.66702 | €2,001.06 |
| 5.000 | €0.63798 | €3,189.90 |
| 7.000 | €0.62068 | €4,344.76 |
| 10.000 | €0.60379 | €6,037.90 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.52890 |

