
OC2K152E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K152E-TR-ND - Tape & Reel (TR) 273-OC2K152E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC2K152E-TR |
Description | RES 1.5K OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.32000 | €7.32 |
| 10 | €5.03300 | €50.33 |
| 25 | €4.41600 | €110.40 |
| 50 | €4.02940 | €201.47 |
| 100 | €3.70090 | €370.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.34116 | €835.29 |
| 500 | €3.11620 | €1,558.10 |
| 750 | €3.00064 | €2,250.48 |
| 1.250 | €2.86998 | €3,587.47 |
| 1.750 | €2.79210 | €4,886.18 |
| 2.500 | €2.71604 | €6,790.10 |
| Unit Price without VAT: | €7.32000 |
|---|---|
| Unit Price with VAT: | €8.85720 |

