
PCS1206DR0100ET | |
|---|---|
DigiKey Part Number | 273-PCS1206DR0100ETTR-ND - Tape & Reel (TR) 273-PCS1206DR0100ETCT-ND - Cut Tape (CT) 273-PCS1206DR0100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1206DR0100ET |
Description | 1W 0.010 OHMS 0.5% 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS1206DR0100ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.40700 | €4.07 |
| 25 | €0.34680 | €8.67 |
| 50 | €0.30880 | €15.44 |
| 100 | €0.27680 | €27.68 |
| 250 | €0.24152 | €60.38 |
| 500 | €0.21944 | €109.72 |
| 1.000 | €0.20068 | €200.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16728 | €836.40 |
| 10.000 | €0.15636 | €1,563.60 |
| 15.000 | €0.15075 | €2,261.25 |
| 25.000 | €0.14441 | €3,610.25 |
| 35.000 | €0.14063 | €4,922.05 |
| 50.000 | €0.13811 | €6,905.50 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.76230 |

