100 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1R0EA100RKE

DigiKey Part Number
RC1R0EA100RKE-ND
Manufacturer
Manufacturer Product Number
RC1R0EA100RKE
Description
RES SMD 100 OHM 10% 1W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC1R0EA100RKE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
-1300ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
8127 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.811" L x 0.273" W (20.60mm x 6.93mm)
Tolerance
Height - Seated (Max)
0.278" (7.06mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.54000€9.54
10€6.62000€66.20
25€5.82840€145.71
50€5.33320€266.66
100€4.91230€491.23
300€4.37113€1,311.34
500€4.16338€2,081.69
1.000€3.91868€3,918.68
Manufacturers Standard Package
Unit Price without VAT:€9.54000
Unit Price with VAT:€11.54340