NTC Thermistor 30k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX04G303G3950ER

DigiKey Part Number
273-TX04G303G3950ERTR-ND - Tape & Reel (TR)
273-TX04G303G3950ERCT-ND - Cut Tape (CT)
273-TX04G303G3950ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX04G303G3950ER
Description
THERMISTOR 0402 30K/3950
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 30k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2%
Manufacturer
Ohmite
B25/85
3950K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
110 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
30k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
5€0.06000€0.30
10€0.05600€0.56
25€0.05160€1.29
50€0.04860€2.43
100€0.04580€4.58
500€0.04026€20.13
1.000€0.03819€38.19
5.000€0.03406€170.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03228€322.80
20.000€0.03089€617.80
30.000€0.03013€903.90
50.000€0.02922€1,461.00
70.000€0.02866€2,006.20
100.000€0.02809€2,809.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680