TX06H302F3990ER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: €0.08000
Datasheet
NTC Thermistor 3k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX06H302F3990ER

DigiKey Part Number
273-TX06H302F3990ERTR-ND - Tape & Reel (TR)
273-TX06H302F3990ERCT-ND - Cut Tape (CT)
273-TX06H302F3990ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX06H302F3990ER
Description
THERMISTOR 0603 3K/3990
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Ohmite
B25/85
3990K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
120 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
3k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX06H302F3990EROhmite0273-TX06H302F3990ERCT-ND€0.08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
5€0.07400€0.37
10€0.07000€0.70
25€0.06440€1.61
50€0.06060€3.03
100€0.05720€5.72
500€0.05042€25.21
1.000€0.04789€47.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04283€214.15
10.000€0.04096€409.60
15.000€0.03993€598.95
25.000€0.03872€968.00
35.000€0.03796€1,328.60
50.000€0.03719€1,859.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680