
TX08J472H3480ER | |
|---|---|
DigiKey Part Number | 273-TX08J472H3480ERTR-ND - Tape & Reel (TR) 273-TX08J472H3480ERCT-ND - Cut Tape (CT) 273-TX08J472H3480ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX08J472H3480ER |
Description | THERMISTOR 0805 4K7/3480 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer Ohmite | B25/85 3480K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 130 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 4.7k | Package / Case 0805 (2012 Metric) |
Resistance Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 5 | €0.09200 | €0.46 |
| 10 | €0.08600 | €0.86 |
| 25 | €0.07880 | €1.97 |
| 50 | €0.07420 | €3.71 |
| 100 | €0.07030 | €7.03 |
| 500 | €0.06204 | €31.02 |
| 1.000 | €0.05900 | €59.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05290 | €264.50 |
| 10.000 | €0.05064 | €506.40 |
| 15.000 | €0.04941 | €741.15 |
| 25.000 | €0.04794 | €1,198.50 |
| 35.000 | €0.04702 | €1,645.70 |
| 50.000 | €0.04609 | €2,304.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

