
Category | Attachment Method Bolt On |
Mfr | Shape Rectangular, Angled Fins |
Series | Length 1.917" (48.70mm) |
Packaging Box | Width 1.380" (35.05mm) |
Part Status Active | Fin Height 1.100" (27.94mm) |
Type Board Level | Material |
Package Cooled | Material Finish Black Anodized |

