
OWPB-121230SA-24-3 | |
|---|---|
DigiKey Part Number | 3949-OWPB-121230SA-24-3TR-ND - Tape & Reel (TR) 3949-OWPB-121230SA-24-3CT-ND - Cut Tape (CT) 3949-OWPB-121230SA-24-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWPB-121230SA-24-3 |
Description | BUZZER PIEZO 3.0V 12.0X3.0MM SUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 2.4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Ole Wolff Electronics Inc | Operating Mode Single Tone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 1 ~ 25V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.79000 | €7.90 |
| 25 | €0.71880 | €17.97 |
| 50 | €0.66940 | €33.47 |
| 100 | €0.62400 | €62.40 |
| 250 | €0.56932 | €142.33 |
| 500 | €0.54614 | €273.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.53415 | €534.15 |
| 2.000 | €0.49728 | €994.56 |
| 3.000 | €0.47717 | €1,431.51 |
| 5.000 | €0.45327 | €2,266.35 |
| 7.000 | €0.44620 | €3,123.40 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.22210 |

