
BOX-AGONORIGINS | |
|---|---|
DigiKey Part Number | 1188-BOX-AGONORIGINS-ND |
Manufacturer | |
Manufacturer Product Number | BOX-AGONORIGINS |
Description | CASE PLASTIC BLK 3.937"LX2.559"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Black Hand Held, Cover Included 3.937" L x 2.559" W (100.00mm x 65.00mm) X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | AgonLight2 | |
Size / Dimension | 3.937" L x 2.559" W (100.00mm x 65.00mm) | |
Height | - | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.07000 | €12.07 |
| Unit Price without VAT: | €12.07000 |
|---|---|
| Unit Price with VAT: | €14.60470 |

