
SHIELD-LCD16X2 | |
|---|---|
DigiKey Part Number | 1188-SHIELD-LCD16X2-ND |
Manufacturer | |
Manufacturer Product Number | SHIELD-LCD16X2 |
Description | ARDUINO LCD SHIELD |
Customer Reference | |
Detailed Description | PIC16F722A Character LCD 16x2 Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | SHIELD-LCD16X2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Display | |
Function | Character LCD 16x2 | |
Utilized IC / Part | PIC16F722A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |





