DPF-521
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF-521

DigiKey Part Number
5880-DPF-521-ND
Manufacturer
Manufacturer Product Number
DPF-521
Description
FLOW BATCHING PROCESSOR, FLOW, F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Counter 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Counter
Operating Mode
Up, Down
Count Rate
-
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Black Characters
Display Characters - Height
-
Input Type
-
Output Type
Relay (2)
Voltage - Supply
115VAC
Reset
Front Panel
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP56 - Dust Protected, Water Resistant
Operating Temperature
0°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,830.82000€1,830.82
Manufacturers Standard Package
Unit Price without VAT:€1,830.82000
Unit Price with VAT:€2,215.29220