2 Conductor Multi-Conductor Cable Yellow 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXTT-K-20-1000

DigiKey Part Number
5880-EXTT-K-20-1000-ND
Manufacturer
Manufacturer Product Number
EXTT-K-20-1000
Description
THERMOCOUPLE EXTENSION WIRE, DUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
CHROMEGA®, ALOMEGA®
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
-
Features
-
Operating Temperature
0°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,218.99000€1,218.99
Manufacturers Standard Package
Unit Price without VAT:€1,218.99000
Unit Price with VAT:€1,474.97790