
HYP2-21-1-1/2-T-G-48-SMPW-M | |
|---|---|
DigiKey Part Number | 5880-HYP2-21-1-1/2-T-G-48-SMPW-M-ND |
Manufacturer | |
Manufacturer Product Number | HYP2-21-1-1/2-T-G-48-SMPW-M |
Description | HYPODERMIC THERMOCOUPLE PROBE, M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 47.992" (1219.00mm) T-Type Thermocouple RTD 32 ~ 392°F (0°C ~ 200°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Surface | |
Tip Type | RTD | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 392°F (0°C ~ 200°C) | |
Cable Length | 47.992" (1219.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | 1.500" (38.10mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €194.77000 | €194.77 |
| Unit Price without VAT: | €194.77000 |
|---|---|
| Unit Price with VAT: | €235.67170 |

