
OFT020-A | |
|---|---|
DigiKey Part Number | 5532-OFT020-A-ND |
Manufacturer | |
Manufacturer Product Number | OFT020-A |
Description | SENSOR HUMI/TEMP ANALOG |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Current ±1.5% RH 3 s Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnielektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current | |
Output | 0 mA ~ 20 mA | |
Accuracy | ±1.5% RH | |
Response Time | 3 s | |
Sensitivity | 0.01°C, 0.01% RH | |
Voltage - Supply | 21.6V ~ 26.4V | |
Mounting Type | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €278.98000 | €278.98 |
| 10 | €250.47300 | €2,504.73 |
| 25 | €237.51760 | €5,937.94 |
| 50 | €223.69840 | €11,184.92 |
| Unit Price without VAT: | €278.98000 |
|---|---|
| Unit Price with VAT: | €337.56580 |




