
CP2725AC54TEZ-LCC RECTIFIER | |
|---|---|
DigiKey Part Number | 555-CP2725AC54TEZ-LCCRECTIFIER-ND |
Manufacturer | |
Manufacturer Product Number | CP2725AC54TEZ-LCC RECTIFIER |
Description | AC/DC CONVERTER 54V 5V 2700W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 54V 5V 85 ~ 275 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 275 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50.5 A | |
Current - Output 2 | 750 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 95% | |
Operating Temperature | -10°C ~ 75°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €672.65000 | €672.65 |
| Unit Price without VAT: | €672.65000 |
|---|---|
| Unit Price with VAT: | €813.90650 |

