A16S-2N-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A16S-2N-1
A16S-2N-1
A16S-2N-1

A16S-2N-1

DigiKey Part Number
Z11391-ND
Manufacturer
Manufacturer Product Number
A16S-2N-1
Description
CONTACT BLOCK SPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPDT 5A @ 125VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Requires
Switch Body
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
5A @ 125VAC
(Select First, Then Apply Filters) Compatible Series
Omron, A165S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.41000€10.41
10€9.42700€94.27
25€9.06240€226.56
50€8.79580€439.79
100€8.53680€853.68
250€8.20620€2,051.55
500€7.96452€3,982.26
1.000€7.72987€7,729.87
Manufacturers Standard Package
Unit Price without VAT:€10.41000
Unit Price with VAT:€12.59610