
CCS-PD2-3024 | |
|---|---|
DigiKey Part Number | CCS-PD2-3024-ND |
Manufacturer | |
Manufacturer Product Number | CCS-PD2-3024 |
Description | CONTROLLER LED SUP CV AC/DC 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Controller |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | - | |
Output | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €639.36000 | €639.36 |
| Unit Price without VAT: | €639.36000 |
|---|---|
| Unit Price with VAT: | €773.62560 |

