Image for CJ1W-DA08V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-DA08V

DigiKey Part Number
CJ1W-DA08V-ND
Manufacturer
Manufacturer Product Number
CJ1W-DA08V
Description
OUTPUT MODULE 8 ANALOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-DA08V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Analog
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,525.80000€1,525.80
Manufacturers Standard Package
Unit Price without VAT:€1,525.80000
Unit Price with VAT:€1,846.21800