
D4A-4918N | |
|---|---|
DigiKey Part Number | Z7041-ND |
Manufacturer | |
Manufacturer Product Number | D4A-4918N |
Description | SWITCH SNAP ACTION DPDT 5A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT (DB/DM) | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 40gfm | |
Release Force | 2.039gfm | |
Operating Position | - | |
Pretravel | 19° | |
Differential Travel | 5° | |
Overtravel | 65° | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 750,000 Cycles | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €275.45000 | €275.45 |
| 10 | €228.02700 | €2,280.27 |
| 25 | €211.48520 | €5,287.13 |
| Unit Price without VAT: | €275.45000 |
|---|---|
| Unit Price with VAT: | €333.29450 |

