


D5B-1011 | |
|---|---|
DigiKey Part Number | Z7362-ND |
Manufacturer | |
Manufacturer Product Number | D5B-1011 |
Description | SWITCH SNP ACT SPST-NC 0.03A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D5B-1011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Domed | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 100gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.028" (0.7mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.30000 | €89.30 |
| 10 | €73.92800 | €739.28 |
| 25 | €68.57120 | €1,714.28 |
| 50 | €64.77500 | €3,238.75 |
| 100 | €62.18640 | €6,218.64 |
| Unit Price without VAT: | €89.30000 |
|---|---|
| Unit Price with VAT: | €108.05300 |

