
E2E-X4B1T12-R 5M | |
|---|---|
DigiKey Part Number | Z13042-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X4B1T12-R 5M |
Description | SENSOR INDUCT 4MM PNP M12 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.79000 | €78.79 |
| 5 | €73.09000 | €365.45 |
| 10 | €70.96400 | €709.64 |
| 25 | €68.41960 | €1,710.49 |
| 50 | €66.67880 | €3,333.94 |
| 100 | €65.08050 | €6,508.05 |
| Unit Price without VAT: | €78.79000 |
|---|---|
| Unit Price with VAT: | €95.33590 |

