E3F2-R2B4-P1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 54
Unit Price: €75.19000
Datasheet
Image for E3F2-R2B4-P1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3F2-R2B4-P1

DigiKey Part Number
E3F2-R2B4-P1-ND
Manufacturer
Manufacturer Product Number
E3F2-R2B4-P1
Description
SENSOR RETROREFLECTIVE 2M PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) ADJ PNP - Dark-ON/Light-ON - Selectable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
3.937" ~ 78.740" (100mm ~ 2m) ADJ
Voltage - Supply
10V ~ 30V
Response Time
2.5ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (850 - 880nm)
Connection Method
Connector
Ingress Protection
IP66, NEMA
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes