


E3FA-LP21 | |
|---|---|
DigiKey Part Number | SW1772-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-LP21 |
Description | SENSOR REFLECTIVE 100MM PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-LP21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €97.56000 | €97.56 |
| 5 | €90.69400 | €453.47 |
| 10 | €88.13500 | €881.35 |
| 25 | €85.07480 | €2,126.87 |
| 50 | €82.97940 | €4,148.97 |
| 100 | €81.05600 | €8,105.60 |
| Unit Price without VAT: | €97.56000 |
|---|---|
| Unit Price with VAT: | €118.04760 |

