
E3Z-LR66 | |
|---|---|
DigiKey Part Number | E3Z-LR66-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LR66 |
Description | SENSOR REFLECTIVE 15M NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 590.551" (15m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-LR66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (655nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Five-Turn Endless Adjuster | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €351.02000 | €351.02 |
| Unit Price without VAT: | €351.02000 |
|---|---|
| Unit Price with VAT: | €424.73420 |

