
EE-SPX305-W2A | |
|---|---|
DigiKey Part Number | OR543-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX305-W2A |
Description | SENSOR OPTICAL 5MM MODULE SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPX305-W2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.06000 | €77.06 |
| 5 | €71.48400 | €357.42 |
| 10 | €69.40900 | €694.09 |
| 25 | €66.92520 | €1,673.13 |
| 50 | €65.22440 | €3,261.22 |
| 100 | €63.66350 | €6,366.35 |
| Unit Price without VAT: | €77.06000 |
|---|---|
| Unit Price with VAT: | €93.24260 |


