Image for F3ET2-005-300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3ET2-005-300

DigiKey Part Number
F3ET2-005-300-ND
Manufacturer
Manufacturer Product Number
F3ET2-005-300
Description
LIGHT CURTAIN 10MM
Customer Reference
Detailed Description
Light Curtain 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Protection
-
Detection Capability
10mm
Protective Height
300mm
Number of Beams
60
Beam Pitch
5mm
Operating Range
0 ~ 3.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.