
FL-TCC1-XSP | |
|---|---|
DigiKey Part Number | FL-TCC1-XSP-ND |
Manufacturer | |
Manufacturer Product Number | FL-TCC1-XSP |
Description | CONTROLLER FL STROBE 300K 2M CAM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Lighting Controller 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | FL-TCC1-XSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Lighting | |
Output | - | |
Number of Channels | 1 | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €85.97000 | €85.97 |
| Unit Price without VAT: | €85.97000 |
|---|---|
| Unit Price with VAT: | €104.02370 |

