New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3HB-XVD-A1 100-240VAC

DigiKey Part Number
236-K3HB-XVD-A1100-240VAC-ND
Manufacturer
Manufacturer Product Number
K3HB-XVD-A1 100-240VAC
Description
PROCESS METER LCD PANEL MOUNT
Customer Reference
Detailed Description
Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Process Meter
Measuring Type
Voltage
Measuring Range
±199.99VDC
Display Type
LCD - Dual Color Characters, Backlight
Number of Characters Per Row
5, 5
Display Characters - Height
0.560" (14.20mm), 0.192" (4.90mm)
Output Type
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.80mm x 45.60mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant, NEMA 4X
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.