



MKS1XT-10 AC240 | |
|---|---|
DigiKey Part Number | Z2955-ND |
Manufacturer | |
Manufacturer Product Number | MKS1XT-10 AC240 |
Description | RELAY GEN PURPOSE SPST 10A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 2200W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.48 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.11000 | €20.11 |
| 10 | €17.91100 | €179.11 |
| Unit Price without VAT: | €20.11000 |
|---|---|
| Unit Price with VAT: | €24.33310 |

