
SGE-1510-2-1350A 03100C | |
|---|---|
DigiKey Part Number | 70261-1426-ND |
Manufacturer | |
Manufacturer Product Number | SGE-1510-2-1350A 03100C |
Description | SGE1510-2-1350A-3100C |
Customer Reference | |
Detailed Description | Safety Bumper/Edge 4.429' (1.35m) 19.78lbs (8.97kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 4.429' (1.35m) | |
Profile (W x H) | 0.59" x 0.39" (15.0mm x 10.0mm) | |
Material | Thermoplastic Elastomer (TPE) | |
Operating Force | 19.78lbs (8.97kg) | |
Actuation Angle | ±20° | |
Inactive End Region | 0.98" (25.0mm) | |
Cable Length | 10.171' (3.10m) | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €154.31000 | €154.31 |
| Unit Price without VAT: | €154.31000 |
|---|---|
| Unit Price with VAT: | €186.71510 |

