cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGE-245L-2-1370 05000C

DigiKey Part Number
70178-1448-ND
Manufacturer
Manufacturer Product Number
SGE-245L-2-1370 05000C
Description
SGE-245L-2-1370 05000C SFTY EDGE
Customer Reference
Detailed Description
Safety Bumper/Edge 4.495' (1.37m) 26.52lbs (12.03kg)
Datasheet
 Datasheet
EDA/CAD Models
SGE-245L-2-1370 05000C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Length
4.495' (1.37m)
Profile (W x H)
0.98" x 1.77" (25.0mm x 45.0mm)
Material
Ethylene Propylene Diene Monomer (EPDM)
Operating Force
26.52lbs (12.03kg)
Actuation Angle
±45°
Inactive End Region
0.79" (20.0mm)
Cable Length
16.404' (5.00m)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.