
SGE-245L-2-6090L 05000C | |
|---|---|
DigiKey Part Number | 70178-1001-ND |
Manufacturer | |
Manufacturer Product Number | SGE-245L-2-6090L 05000C |
Description | SGE-245L-2-6090L 05000C SFTY EDG |
Customer Reference | |
Detailed Description | Safety Bumper/Edge 19.980' (6.09m) 26.52lbs (12.03kg) |
Datasheet | Datasheet |
EDA/CAD Models | SGE-245L-2-6090L 05000C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 19.980' (6.09m) | |
Profile (W x H) | 0.98" x 1.77" (25.0mm x 45.0mm) | |
Material | Ethylene Propylene Diene Monomer (EPDM) | |
Operating Force | 26.52lbs (12.03kg) | |
Actuation Angle | ±45° | |
Inactive End Region | 0.79" (20.0mm) | |
Cable Length | 16.404' (5.00m) | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE |

