A6H-4102-PA03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: €2.08366
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 2.361
Unit Price: €3.60000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 26.742
Unit Price: €2.86000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 2.692
Unit Price: €2.76000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 8.144
Unit Price: €2.35000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 8.471
Unit Price: €3.26000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: €2.57587
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: €2.44038
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: €1.92398
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 1.658
Unit Price: €4.89000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 773
Unit Price: €2.38000

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: €3.51000

Parametric Equivalent


APEM Inc.
In Stock: 850
Unit Price: €2.82000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: €1.78142
Datasheet
New at DigiKey
Image for A6H-4102-PA03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6H-4102-PA03

DigiKey Part Number
39-A6H-4102-PA03-ND
Manufacturer
Manufacturer Product Number
A6H-4102-PA03
Description
DIP SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.061" (1.55mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.248" (6.31mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.000€1.91601€7,664.04
Manufacturers Standard Package
Unit Price without VAT:€1.91601
Unit Price with VAT:€2.31837