Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6S-3101-PH
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6S-3101-PH

DigiKey Part Number
39-A6S-3101-PHTR-ND - Tape & Reel (TR)
39-A6S-3101-PHCT-ND - Cut Tape (CT)
39-A6S-3101-PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6S-3101-PH
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-3101-PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.146" (3.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.337" (8.56mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.27000€2.27
10€1.90700€19.07
25€1.76800€44.20
100€1.57490€157.49
250€1.46176€365.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€1.32526€1,192.73
1.800€1.26208€2,271.74
2.700€1.22848€3,316.90
4.500€1.18955€5,352.98
6.300€1.16590€7,345.17
Manufacturers Standard Package
Unit Price without VAT:€2.27000
Unit Price with VAT:€2.74670