


D3V-011-1A3-K | |
|---|---|
DigiKey Part Number | Z4472-ND |
Manufacturer | |
Manufacturer Product Number | D3V-011-1A3-K |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 5.099gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.031" (0.79mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.31000 | €4.31 |
| 10 | €3.57000 | €35.70 |
| 25 | €3.31080 | €82.77 |
| 50 | €3.12800 | €156.40 |
| 100 | €2.95510 | €295.51 |
| 300 | €2.70037 | €810.11 |
| 500 | €2.58940 | €1,294.70 |
| 1.000 | €2.44598 | €2,445.98 |
| Unit Price without VAT: | €4.31000 |
|---|---|
| Unit Price with VAT: | €5.21510 |

