



G6KU-2F-Y-TR DC12 | |
|---|---|
DigiKey Part Number | Z8234TR-ND - Tape & Reel (TR) Z8234CT-ND - Cut Tape (CT) Z8234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6KU-2F-Y-TR DC12 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6KU-2F-Y-TR DC12 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 60VDC - Max | Coil Resistance 1.31 kOhms |
Load - Max Switching 125VA, 60W | Base Product Number |
Coil Current 9.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.27000 | €4.27 |
| 10 | €3.80400 | €38.04 |
| 25 | €3.63240 | €90.81 |
| 50 | €3.50800 | €175.40 |
| 100 | €3.38770 | €338.77 |
| 250 | €3.23492 | €808.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €3.03253 | €2,729.28 |
| 1.800 | €2.92827 | €5,270.89 |
| 2.700 | €2.86891 | €7,746.06 |
| Unit Price without VAT: | €4.27000 |
|---|---|
| Unit Price with VAT: | €5.16670 |


