
V-10-1A4 | |
|---|---|
DigiKey Part Number | Z4588-ND |
Manufacturer | |
Manufacturer Product Number | V-10-1A4 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-10-1A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 20gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.61000 | €3.61 |
| 10 | €2.98900 | €29.89 |
| 25 | €2.77200 | €69.30 |
| 50 | €2.61900 | €130.95 |
| 100 | €2.47430 | €247.43 |
| 300 | €2.31217 | €693.65 |
| Unit Price without VAT: | €3.61000 |
|---|---|
| Unit Price with VAT: | €4.36810 |


