
V-102-1A4 | |
|---|---|
DigiKey Part Number | Z4591-ND |
Manufacturer | |
Manufacturer Product Number | V-102-1A4 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-102-1A4 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 10A (AC), 600mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 300,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.73000 | €3.73 |
| 10 | €3.08800 | €30.88 |
| 25 | €2.86400 | €71.60 |
| 50 | €2.70580 | €135.29 |
| 100 | €2.55620 | €255.62 |
| 300 | €2.33583 | €700.75 |
| 500 | €2.23990 | €1,119.95 |
| 1.000 | €2.11586 | €2,115.86 |
| Unit Price without VAT: | €3.73000 |
|---|---|
| Unit Price with VAT: | €4.51330 |


