

W2RF004RM | |
|---|---|
DigiKey Part Number | Z3644TR-ND - Tape & Reel (TR) Z3644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | W2RF004RM |
Description | IC LED DRVR LIN PWM 50MA 28SOP |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear PWM Dimming 50mA 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SOP | |
Base Product Number |

