TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-225-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6073AG

DigiKey Part Number
2156-2N6073AG-ND
Manufacturer
Manufacturer Product Number
2N6073AG
Description
TRIAC SENS GATE 400V 4A TO225-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-225-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 60Hz
Manufacturer
onsemi
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
15 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
400 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Supplier Device Package
TO-225-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.204
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.96 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:32204
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
649€0.39408€255.76
Unit Price without VAT:€0.39408
Unit Price with VAT:€0.47684